Thomas & Betts, RA863 Insulated Ring Terminal, 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 253-2402
- Mfr. Part No.:
- 7TAI029860R0017
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€486.32
(exc. VAT)
€598.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €486.32 | €0.486 |
*price indicative
- RS Stock No.:
- 253-2402
- Mfr. Part No.:
- 7TAI029860R0017
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RA863 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 0.89in | |
| Stud Size | 8 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RA863 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 0.89in | ||
Stud Size 8 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB RA863 are nylon insulated large ring terminal. Self-insulated with high dielectric-strength nylon sleeves. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. The bolt hole of 1/4 inch with wire range 22-16 AWG. The length 0.89 inch, width 0.31 inch, and maximum insulation 0.136 inch.
Bolt hole size 8
Material is tin plated copper with red insulation
Related links
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 10 Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 1/4 in Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue