Molex, 19074 Uninsulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 814-496
- Mfr. Part No.:
- 19074-0007
- Manufacturer:
- Molex
Subtotal (1 pack of 2000 units)*
€215.61
(exc. VAT)
€265.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.61 | €0.108 |
*price indicative
- RS Stock No.:
- 814-496
- Mfr. Part No.:
- 19074-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19074 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.52mm | |
| Inner Ring Diameter | 198μm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 17.12mm | |
| Stud Size | M5 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19074 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.52mm | ||
Inner Ring Diameter 198μm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 17.12mm | ||
Stud Size M5 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal offers a robust connection solution is designed for 22-18 AWG wire, featuring a stud size of 10 (M5) for secure fastening in various applications.
Closed barrel type ensures reliable electrical contact
No insulation allows for efficient heat dissipation
Constructed with tin-plated mating material for enhanced conductivity
Weighs just 0.436 grams for lightweight applications
Packaged in bags for convenient handling and use
Compatible with multiple wire sizes: 18, 20, and 22 AWG
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
