Molex, 19073 Insulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 684-268
- Mfr. Part No.:
- 19073-0049
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€273.36
(exc. VAT)
€336.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.36 | €0.273 |
*price indicative
- RS Stock No.:
- 684-268
- Mfr. Part No.:
- 19073-0049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M5 | |
| Colour | Red | |
| Standards/Approvals | REACH, IEC-62474, RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M5 | ||
Colour Red | ||
Standards/Approvals REACH, IEC-62474, RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Ring Tongue Terminal is engineered precisely for optimal performance in a variety of applications. Designed for use with 22-18 AWG wire and featuring a stud size of 10 (M5), this terminal ensures a secure and reliable connection. Its robust construction includes a closed barrel type and nylon insulation, making it an ideal choice for environments requiring durability and resistance to wear. The striking red colours not only enhances visibility but also signifies quality and compliance with industry standards. Whether employed in automotive, industrial, or electronic settings, this terminal seamlessly integrates into your projects, delivering functionality and peace of mind.
Complies with EU RoHS and offers low-halogen construction for environmental responsibility
Suitable for crimp or compression termination styles, providing flexibility
Meets flammability rating of 94V-2, ensuring safety under high-temperature conditions
Multi-purpose application for ring, spade, hooks and even flanged spades
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
