Molex, 19193 Uninsulated Ring Terminal, M8 Stud Size 6 AWG Wire Size, Silver
- RS Stock No.:
- 814-509
- Mfr. Part No.:
- 19193-0222
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€318.11
(exc. VAT)
€391.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €318.11 | €0.636 |
*price indicative
- RS Stock No.:
- 814-509
- Mfr. Part No.:
- 19193-0222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16.38mm | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 32.21mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16.38mm | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 32.21mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 16mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal is a reliable connector is designed for securely joining 6 AWG wires with a closed-brazed barrel. It effectively accommodates a 5/16" (M8) stud size, ensuring stable electrical connections.
Closed-brazed barrel design enhances durability and reliability
Crafted for 6 AWG wire to ensure proper connectivity
Supports crimp or compression termination for flexible installations
Low-Halogen material compliance reduces environmental impact
Tin plating on mating surfaces promotes excellent conductivity
Related links
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M8 Stud Size 8 AWG Wire Size, Grey
