Molex, 19193 Uninsulated Ring Terminal, M8 Stud Size 1 AWG 0 AWG Wire Size
- RS Stock No.:
- 684-933
- Mfr. Part No.:
- 19193-0333
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€193.78
(exc. VAT)
€238.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €193.78 | €2.422 |
*price indicative
- RS Stock No.:
- 684-933
- Mfr. Part No.:
- 19193-0333
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 0AWG | |
| Stud Size | M8 | |
| Standards/Approvals | IEC-62474, RoHS, REACH, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 0AWG | ||
Stud Size M8 | ||
Standards/Approvals IEC-62474, RoHS, REACH, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex VersaKrimp Ring Tongue Terminal designed for 1/0 AWG wire applications ensuring secure and reliable connections. Crafted with a closed-brazed barrel this terminal guarantees optimal performance under demanding conditions. The product's compatibility with various stud sizes enhances its versatility making it an essential component for professionals seeking durable and efficient wiring solutions. With a focus on industry standards the VersaKrimp terminal embodies a commitment to quality and compliance ensuring your applications meet relevant regulations effortlessly.
Active status ensures the product is readily available for all your wiring needs
Ideal for 1/0 AWG wire providing versatility in various electrical systems
Closed-brazed barrel design offers enhanced durability and reliability
Compliant with industry regulations such as EU RoHS and REACH SVHC
Low-halogen material contributes to environmental safety
Weight of 20.865 grams makes it lightweight ideal for applications where mass is a concern
No insulation allows for direct applicative uses in specific environments
Related links
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex 12 mm Stud Size 4 AWG 4 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M8 Stud Size 8 AWG Wire Size, Grey
