Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size 6 AWG Wire Size
- RS Stock No.:
- 122-5004
- Mfr. Part No.:
- 5580616
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.95
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- Plus 590 unit(s) shipping from 02 November 2026
- Plus 230 unit(s) shipping from 09 November 2026
- Plus 350 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.59 | €7.95 |
| 10 - 15 | €1.558 | €7.79 |
| 20 - 45 | €1.526 | €7.63 |
| 50 + | €1.462 | €7.31 |
*price indicative
- RS Stock No.:
- 122-5004
- Mfr. Part No.:
- 5580616
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WA-CLUG | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 27mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -30°C | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WA-CLUG | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 27mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -30°C | ||
Maximum Wire Size mm² 16mm² | ||
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M6 Stud Size 6 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M6 Stud Size 8 AWG Wire Size
- Wurth Elektronik M6 Stud Size 2 AWG Wire Size
- Wurth Elektronik M5 Stud Size 6 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
