JST, SRB Uninsulated Ring Terminal, M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 163-0354
- Distrelec Article No.:
- 302-61-839
- Mfr. Part No.:
- SRB-2.5T-M3
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€428.00
(exc. VAT)
€528.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 25 November 2026
- Plus 4,000 unit(s) shipping from 20 January 2027
- Plus 16,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | €0.107 | €428.00 |
| 8000 - 8000 | €0.102 | €408.00 |
| 12000 - 12000 | €0.097 | €388.00 |
| 16000 - 16000 | €0.095 | €380.00 |
| 20000 + | €0.093 | €372.00 |
*price indicative
- RS Stock No.:
- 163-0354
- Distrelec Article No.:
- 302-61-839
- Mfr. Part No.:
- SRB-2.5T-M3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | SRB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 21mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series SRB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 21mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
DIN type Chain Terminal SRB series (with insulation grip).
Related links
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
