JST, LRB Uninsulated Ring Terminal, M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 688-1426
- Mfr. Part No.:
- LRB-2.5T-M3
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€14.10
(exc. VAT)
€17.30
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 02 November 2026
- Plus 1,100 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €0.141 | €14.10 |
| 200 - 200 | €0.136 | €13.60 |
| 300 + | €0.131 | €13.10 |
*price indicative
- RS Stock No.:
- 688-1426
- Mfr. Part No.:
- LRB-2.5T-M3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | LRB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 3.2mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | DIN 46225, RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series LRB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 3.2mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals DIN 46225, RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
LRB Series Crimp Terminal
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
JST Terminals
Related links
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
