JST, R Uninsulated Ring Terminal, 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 166-7260
- Mfr. Part No.:
- 8-8
- Manufacturer:
- JST
Subtotal (1 box of 500 units)*
€124.50
(exc. VAT)
€153.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.249 | €124.50 |
*price indicative
- RS Stock No.:
- 166-7260
- Mfr. Part No.:
- 8-8
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 29.8mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Thickness | 1.2mm | |
| Standards/Approvals | CSA LR20812, RoHS, UL E42024 | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 29.8mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Thickness 1.2mm | ||
Standards/Approvals CSA LR20812, RoHS, UL E42024 | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
- COO (Country of Origin):
- ID
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 8 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 6 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
