JST, R Uninsulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Subtotal (1 pack of 100 units)*

€24.40

(exc. VAT)

€30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 16 November 2026
  • Plus 2,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.244€24.40

*price indicative

Packaging Options:
RS Stock No.:
838-8301
Mfr. Part No.:
5.5-8
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

R

Insulation

Uninsulated

Outer Ring Diameter

15mm

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

28mm

Stud Size

8 mm

Colour

Grey

Thickness

1mm

Standards/Approvals

CSA LR20812, RoHS, UL E42024

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy