JST, R Uninsulated Ring Terminal, 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 166-7336
- Mfr. Part No.:
- 60-10
- Manufacturer:
- JST
Subtotal (1 box of 50 units)*
€88.85
(exc. VAT)
€109.30
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 17 March 2027
- Plus 300 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.777 | €88.85 |
*price indicative
- RS Stock No.:
- 166-7336
- Mfr. Part No.:
- 60-10
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 22mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Overall Length | 49.7mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Thickness | 2mm | |
| Standards/Approvals | CSA LR20812, UL E42024, RoHS | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.57mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 22mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Overall Length 49.7mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Thickness 2mm | ||
Standards/Approvals CSA LR20812, UL E42024, RoHS | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.57mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 12 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
