JST, R Uninsulated Ring Terminal, 12 mm Stud Size 1 AWG 1 AWG Wire Size, Grey

Subtotal (1 box of 50 units)*

€87.35

(exc. VAT)

€107.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.747€87.35

*price indicative

RS Stock No.:
166-7337
Mfr. Part No.:
60-12
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

R

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

22mm

Maximum Wire Size AWG

1AWG

Minimum Wire Size AWG

1AWG

Overall Length

49.7mm

Stud Size

12 mm

Colour

Grey

Thickness

2mm

Standards/Approvals

CSA LR20812, RoHS, UL E42024

Maximum Wire Size mm²

60.57mm²

Minimum Wire Size mm²

42.4mm²

COO (Country of Origin):
JP

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy