JST, FV Insulated Ring Terminal, 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 box of 1000 units)*

€150.23

(exc. VAT)

€184.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€150.23€0.15

*price indicative

RS Stock No.:
166-7477
Mfr. Part No.:
FVWS2-4
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

8.5mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21mm

Stud Size

4 mm

Colour

Blue

Thickness

800μm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
JP

JST Insulated Crimp Ring Terminals


The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits


• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)

A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation


JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy