Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1384
- Mfr. Part No.:
- BU-L4-375TIN
- Manufacturer:
- Mueller Electric
12 In stock for delivery within 2 working days
Price Each
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.03 |
- RS Stock No.:
- 180-1384
- Mfr. Part No.:
- BU-L4-375TIN
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 4 AWG cable and mounts over 3/8″ stud.
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Inner Ring Diameter | 10.4mm |
Maximum Wire Size AWG | 4AWG |
Stud Size | 9.525mm |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 1.93mm |
Overall Length | 39.1mm |