MECATRACTION, MB Uninsulated Ring Terminal, M6 Stud Size, Silver
- RS Stock No.:
- 284-6412
- Mfr. Part No.:
- MB2,5-6
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€22.62
(exc. VAT)
€27.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.62 | €0.226 |
*price indicative
- RS Stock No.:
- 284-6412
- Mfr. Part No.:
- MB2,5-6
- Manufacturer:
- MECATRACTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | MB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.3mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series MB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.3mm | ||
Stud Size M6 | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MECATRACTION bare silver-brazed crimp terminals are made of tinned electrolytic copper for optimal conductivity and corrosion resistance.
Cross sectional area 1 to 2.5 mm²
Related links
- MECATRACTION M6 Stud Size, Silver
- MECATRACTION M5 Stud Size, Silver
- MECATRACTION M3 Stud Size, Silver
- MECATRACTION M4 Stud Size, Silver
- MECATRACTION M8 Stud Size 0.25 AWG, Silver
- MECATRACTION M8 Stud Size, Silver
- TE Connectivity M6 Stud Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
