MECATRACTION, C-AU Uninsulated Ring Terminal, M10 Stud Size 4 AWG Wire Size, Yellow, Grey
- RS Stock No.:
- 200-6913
- Mfr. Part No.:
- C0AU25
- Manufacturer:
- MECATRACTION
Subtotal (1 bag of 3 units)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 + | €9.00 | €27.00 |
*price indicative
- RS Stock No.:
- 200-6913
- Mfr. Part No.:
- C0AU25
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C-AU | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 20mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 79mm | |
| Stud Size | M10 | |
| Colour | Yellow, Grey | |
| Contact Material | Aluminium Copper | |
| Thickness | 4.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C-AU | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 20mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 79mm | ||
Stud Size M10 | ||
Colour Yellow, Grey | ||
Contact Material Aluminium Copper | ||
Thickness 4.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 25mm² | ||
C0AU25
The Mecatraction aluminium-copper terminal ends for deep indent crimping.
Friction welded aluminium-copper terminal ends
The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact
Crimping by deep indent
Related links
- MECATRACTION M12 Stud Size 4 AWG Wire Size
- MECATRACTION M12 Stud Size
- MECATRACTION M16 Stud Size -12 AWG Wire Size
- MECATRACTION M12 Stud Size 1 AWG Wire Size
- MECATRACTION M12 Stud Size to 95mm² Wire Size
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
