MECATRACTION, C-AU Uninsulated Ring Terminal, M12 Stud Size 1 AWG Wire Size

Subtotal (1 bag of 3 units)*

€22.33

(exc. VAT)

€27.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +€7.443€22.33

*price indicative

RS Stock No.:
200-6978
Mfr. Part No.:
C1AU50
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C-AU

Insulation

Uninsulated

Outer Ring Diameter

25mm

Inner Ring Diameter

12.8mm

Maximum Wire Size AWG

1AWG

Overall Length

86mm

Stud Size

M12

Contact Material

Aluminium Copper

Thickness

5mm

Standards/Approvals

NF C 33-090-1

Maximum Wire Size mm²

50mm²

C1AU50

The Mecatraction aluminium-copper terminal ends for deep indent crimping.

Friction welded aluminium-copper terminal ends

The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact

Crimping by deep indent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy