MECATRACTION, C-AU Uninsulated Ring Terminal, M16 Stud Size -12 AWG Wire Size
- RS Stock No.:
- 200-6957
- Mfr. Part No.:
- C5AU400
- Manufacturer:
- MECATRACTION
Subtotal (1 bag of 3 units)*
€77.25
(exc. VAT)
€95.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 + | €25.75 | €77.25 |
*price indicative
- RS Stock No.:
- 200-6957
- Mfr. Part No.:
- C5AU400
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C-AU | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 36mm | |
| Inner Ring Diameter | 16.5mm | |
| Maximum Wire Size AWG | -12AWG | |
| Overall Length | 153mm | |
| Stud Size | M16 | |
| Contact Material | Aluminium Copper | |
| Thickness | 7mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 400mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C-AU | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 36mm | ||
Inner Ring Diameter 16.5mm | ||
Maximum Wire Size AWG -12AWG | ||
Overall Length 153mm | ||
Stud Size M16 | ||
Contact Material Aluminium Copper | ||
Thickness 7mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 400mm² | ||
C5AU400
The Mecatraction aluminium-copper terminal ends for deep indent crimping.
Friction welded aluminium-copper terminal ends
The aluminium barrel, closed by a protection cap, is covered inside with neutral grease for a better electrical contact
Crimping by deep indent
Related links
- MECATRACTION M12 Stud Size 4 AWG Wire Size
- MECATRACTION M12 Stud Size 1 AWG Wire Size
- MECATRACTION M10 Stud Size 4 AWG Wire Size Grey
- MECATRACTION M16 Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size to 95mm² Wire Size
- TE Connectivity M16 Stud Size 12 AWG 10 AWG Wire Size
- Molex M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
