MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size, Grey

Subtotal (1 box of 2 units)*

€31.73

(exc. VAT)

€39.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +€15.865€31.73

*price indicative

RS Stock No.:
200-7086
Mfr. Part No.:
C2-240-12CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Tubular Ring Terminal

Series

C

Insulation

Uninsulated

Outer Ring Diameter

37mm

Inner Ring Diameter

12.8mm

Overall Length

85.5mm

Stud Size

M12

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

NF C 33-090-1

Maximum Wire Size mm²

240mm²

C2-240-12CT

The Mecatraction copper tubular lug for 240mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy