MECATRACTION, C Uninsulated Tubular Ring Terminal, M18 Stud Size, Grey

Subtotal (1 box of 2 units)*

€33.48

(exc. VAT)

€41.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +€16.74€33.48

*price indicative

RS Stock No.:
200-7088
Mfr. Part No.:
C2-300-18CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

41mm

Inner Ring Diameter

19mm

Overall Length

97.5mm

Stud Size

M18

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

300mm²

C2-300-18CT

The Mecatraction copper tubular lug for 300mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy