MECATRACTION, C Uninsulated Tubular Ring Terminal, M16 Stud Size, Grey
- RS Stock No.:
- 200-6932
- Mfr. Part No.:
- C2-185-16CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 2 units)*
€22.59
(exc. VAT)
€27.79
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €11.295 | €22.59 |
*price indicative
- RS Stock No.:
- 200-6932
- Mfr. Part No.:
- C2-185-16CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 33mm | |
| Inner Ring Diameter | 17mm | |
| Overall Length | 81.5mm | |
| Stud Size | M16 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 33mm | ||
Inner Ring Diameter 17mm | ||
Overall Length 81.5mm | ||
Stud Size M16 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 185mm² | ||
C2-185-16CT
The Mecatraction copper tubular lug for 185mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
