RS Better World
Schneider Electric, LV4 Uninsulated Ring Terminal, Silver, Copper
- RS Stock No.:
- 211-2649
- Mfr. Part No.:
- LV429504
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€219.75
(exc. VAT)
€270.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-2649
- Mfr. Part No.:
- LV429504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ring Terminal | |
| Series | LV4 | |
| Insulation | Uninsulated | |
| Colour | Silver, Copper | |
| Contact Material | Aluminium | |
| Standards/Approvals | REACh Regulation, REACH Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ring Terminal | ||
Series LV4 | ||
Insulation Uninsulated | ||
Colour Silver, Copper | ||
Contact Material Aluminium | ||
Standards/Approvals REACh Regulation, REACH Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV4 connection accessories, set of 3 parts, crimp lugs for aluminium cable 150 mm².
Green Premium product
Toxic heavy metal free
Mercury free
