Molex, 19070 Insulated Crimp Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- RS Stock No.:
- 213-5448
- Mfr. Part No.:
- 190700073
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.202 | €10.10 |
| 250 - 450 | €0.197 | €9.85 |
| 500 + | €0.191 | €9.55 |
*price indicative
- RS Stock No.:
- 213-5448
- Mfr. Part No.:
- 190700073
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 12.11mm | |
| Inner Ring Diameter | 5.03mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 26.97mm | |
| Stud Size | M5 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 12.11mm | ||
Inner Ring Diameter 5.03mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 26.97mm | ||
Stud Size M5 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190700073 is a InsulKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 1/4 in Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
