Molex, 19070 Insulated Ring Terminal, M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 287-2218
- Mfr. Part No.:
- 190700123
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €9.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
€162.00
(exc. VAT)
€199.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | €0.324 | €162.00 | - |
| 1000 + | €0.315 | €157.50 | €9.00 |
*price indicative
- RS Stock No.:
- 287-2218
- Mfr. Part No.:
- 190700123
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 9.53mm | |
| Inner Ring Diameter | 5.02mm | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 9.53mm | ||
Inner Ring Diameter 5.02mm | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Stud Size M5 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal by Molex. This product is designed for 10 to 12 AWG wires with a stud size of 10 (M5) and a length of 27.40mm. It comes in a vibrant yellow color and is conveniently packaged in a bag. With its closed barrel design and PVC insulation, this terminal ensures reliable and secure connections. The tin-plated mating material enhances conductivity and durability. The InsulKrimp Ring Tongue Terminal is suitable for various applications where high-quality electrical connections are required.
Closed barrel design for secure connections
Vibrant yellow color for easy identification
PVC insulation for added safety
Tin-plated mating material for enhanced conductivity
Length of 27.40mm for versatile use
Convenient packaging in a bag
Related links
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Phoenix Contact M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
