Thomas & Betts, 204210-5 Uninsulated Ring Terminal, 1/2 in Stud Size 12 AWG 4 AWG Wire Size

Subtotal (1 pack of 100 units)*

€337.89

(exc. VAT)

€415.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€337.89€3.379

*price indicative

RS Stock No.:
253-1280
Mfr. Part No.:
7TAI029020R0004
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

204210-5

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

4AWG

Overall Length

1.58in

Stud Size

1/2 in

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB insulation piercing magnet wire ring terminal is 10,380 to 52,840 circular mil area. It is made from copper alloy (tin plated).

Length 1.58 inches

Width 0.81 inches

Length of teeth 0.61 inches

Width of teeth 0.53 inches

Stud size 1/2 inch

Wire range 12 AWG to 4 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy