Thomas & Betts, 204212 Uninsulated Ring Terminal, 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- RS Stock No.:
- 253-1281
- Mfr. Part No.:
- 7TAI029020R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€374.09
(exc. VAT)
€460.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €374.09 | €3.741 |
*price indicative
- RS Stock No.:
- 253-1281
- Mfr. Part No.:
- 7TAI029020R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | 204212 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.5in | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 1.58in | |
| Stud Size | 1/4 in | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series 204212 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.5in | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 1.58in | ||
Stud Size 1/4 in | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire ring terminal is 10,380 to 52,480 circular mil area. It is made from copper alloy (tin plated).
Length 1.58 inches
Width 0.81 inches
Length of teeth 0.61 inches
Width of teeth 0.53 inches
Stud size 1/4 inch
Wire range is 12 AWG to 4 AWG
Related links
- Thomas & Betts 5/16 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 3/8 in Stud Size 4 AWG 12 AWG Wire Size
- Thomas & Betts 1/2 in Stud Size 12 AWG 4 AWG Wire Size
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size 10 AWG 14 AWG Wire Size
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow