Thomas & Betts, RC863 Insulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2405
- Mfr. Part No.:
- 7TAI029860R0067
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€506.84
(exc. VAT)
€623.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €506.84 | €1.014 |
*price indicative
- RS Stock No.:
- 253-2405
- Mfr. Part No.:
- 7TAI029860R0067
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RC863 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 1in | |
| Stud Size | 8 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RC863 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 1in | ||
Stud Size 8 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB RC863 are nylon insulated large ring terminal. Self-insulated with high dielectric-strength nylon sleeves. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. The wire range is 12-10 AWG. The length 1.00 inches, width 0.37 inches, maximum insulation 0.210 inches.
Bolt hole size 8
Material is tin plated copper with yellow insulation
Related links
- Thomas & Betts 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow