Thomas & Betts, RC333 Insulated Ring Terminal, 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2403
- Mfr. Part No.:
- 7TAI029860R0052
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€349.95
(exc. VAT)
€430.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €349.95 | €0.70 |
*price indicative
- RS Stock No.:
- 253-2403
- Mfr. Part No.:
- 7TAI029860R0052
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RC333 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 1in | |
| Stud Size | 6 mm | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RC333 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 1in | ||
Stud Size 6 mm | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB nylon (yellow) insulated, large ring terminal has length of 1.00 inches, width of.37 inches, maximum insulation of 0.210. The bolt hole of size 6. It is rated for voltages of up to 600V.
Wire range is 12 to 10
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size, Red