Thomas & Betts, RC713 Insulated Ring Terminal, 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 253-2398
- Mfr. Part No.:
- 7TAI029850R0021
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€319.34
(exc. VAT)
€392.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.34 | €0.639 |
*price indicative
- RS Stock No.:
- 253-2398
- Mfr. Part No.:
- 7TAI029850R0021
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RC713 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 1.12in | |
| Stud Size | 1/4 in | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RC713 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 1.12in | ||
Stud Size 1/4 in | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length 1.80 inches
Bolt hole 3/8 inch
Related links
- Thomas & Betts 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow