Thomas & Betts, RF10711 Insulated Ring Terminal, 1/4 in Stud Size, Yellow

Subtotal (100 units, in packs of 100)*

€142.40

(exc. VAT)

€175.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€142.40€1.424

*price indicative

RS Stock No.:
253-2409
Mfr. Part No.:
7TAI029860R0086
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Series

RF10711

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Overall Length

1.78in

Stud Size

1/4 in

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is yellow.

Tin plated

Length 1.78 inches

Width 0.55 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy