Molex, Avikrimp Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 259-2453
- Mfr. Part No.:
- 19077-0025
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2453
- Mfr. Part No.:
- 19077-0025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Avikrimp | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 9.48mm | |
| Inner Ring Diameter | 5.03mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 17.66mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Thickness | 1.28mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Avikrimp | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 9.48mm | ||
Inner Ring Diameter 5.03mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 17.66mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Contact Material Steel | ||
Thickness 1.28mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp steel star ring tongue terminal 14-16 AWG wire. it is stud size 10 (m5).
Barrel type closed
Flammability 94V-2
Insulation nylon (PA)
Wire insulation diameter 4.29mm max.
Wire size AWG 14, 16
Related links
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
