Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
- RS Stock No.:
- 264-9797
- Distrelec Article No.:
- 304-57-096
- Mfr. Part No.:
- 192210246
- Manufacturer:
- Molex
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€190.90
(exc. VAT)
€234.80
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €3.818 | €190.90 | - |
| 250 + | €3.546 | €177.30 | 7% |
*price indicative
- RS Stock No.:
- 264-9797
- Distrelec Article No.:
- 304-57-096
- Mfr. Part No.:
- 192210246
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Compression Style | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.93mm | |
| Outer Ring Diameter | 15.85mm | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size AWG | 0AWG | |
| Overall Length | 54.76mm | |
| Stud Size | M8 | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.92mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Compression Style | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.93mm | ||
Outer Ring Diameter 15.85mm | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size AWG 0AWG | ||
Overall Length 54.76mm | ||
Stud Size M8 | ||
Colour Copper | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.92mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 3/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 29.076/g
Termination interface style crimp or compression
Stud size is 5/16"
Related links
- Molex M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M12 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M8 Stud Size 2 AWG Wire Size, Copper
