Molex, Compression Style Uninsulated Ring Terminal, M9 Stud Size 0 AWG 3 AWG Wire Size, Copper

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€189.90

(exc. VAT)

€233.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200€3.798€189.90
250 +€3.692€184.60

*price indicative

RS Stock No.:
264-9799
Mfr. Part No.:
192210247
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Compression Style

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

15.85mm

Inner Ring Diameter

12.93mm

Minimum Wire Size AWG

0AWG

Maximum Wire Size AWG

3AWG

Overall Length

54.76mm

Stud Size

M9

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

2.92mm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex compression style ring tongue terminal for 3/0 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.

Net weight is 28.364/g

Termination interface style crimp or compression

Stud size is 3/8"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy