Knipex, 97 99 1 Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size, Red

Subtotal (1 bag of 200 units)*

€24.83

(exc. VAT)

€30.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€24.83€0.124

*price indicative

RS Stock No.:
277-7945
Mfr. Part No.:
97 99 170
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Series

97 99 1

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

3 mm

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

DIN 46237

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Knipex cable connector is made from copper and has surface made from tin.

Insulation material nylon

Standard DIN 46237

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy