RND, RND 465 Insulated Ring Terminal, 1/4in Stud Size, Blue
- RS Stock No.:
- 283-3137
- Distrelec Article No.:
- 301-10-410
- Mfr. Part No.:
- RND 465-00632
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.091 | €9.10 |
*price indicative
- RS Stock No.:
- 283-3137
- Distrelec Article No.:
- 301-10-410
- Mfr. Part No.:
- RND 465-00632
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Stud Size | 1/4in | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Stud Size 1/4in | ||
Colour Blue | ||
- COO (Country of Origin):
- CN