RND, 465 Insulated Ring Terminal, 8 Stud Size, Blue
- RS Stock No.:
- 492-101
- Mfr. Part No.:
- RND 465-00646
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€6.42
(exc. VAT)
€7.90
(inc. VAT)
- RS Stock No.:
- 492-101
- Mfr. Part No.:
- RND 465-00646
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | 465 | |
| Insulation | Insulated | |
| Product Type | Ring Terminal | |
| Stud Size | 8 | |
| Colour | Blue | |
| Inner Ring Diameter | 4.3 mm | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 8.5 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series 465 | ||
Insulation Insulated | ||
Product Type Ring Terminal | ||
Stud Size 8 | ||
Colour Blue | ||
Inner Ring Diameter 4.3 mm | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 8.5 mm | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminals are designed for reliable and efficient electrical connections in a range of applications. With a robust construction featuring a copper core and a tin-plated surface, these terminals ensure excellent conductivity and long-lasting performance. The inner hot-melt adhesive coating provides additional insulation and weatherproofing, allowing for secure connections even in challenging environments. This product is ideal for automotive, marine, and industrial use, where durability and reliability are paramount.
Suitable for a range of wire sizes, providing flexibility for various applications
Designed for durability, making them ideal for demanding environments
Available in multiple sizes and colours to suit different installation needs

