RND, RND 465 Insulated Ring Terminal, 1/4 in Stud Size 10 AWG 12 AWG Wire Size, Yellow

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

€17.30

(exc. VAT)

€21.28

(inc. VAT)

RS Stock No.:
283-3140
Distrelec Article No.:
301-10-414
Mfr. Part No.:
RND 465-00636
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Overall Length

34mm

Stud Size

1/4 in

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Ring Terminal made of copper with a tin plated surface. With a maximum temperature of plus 105 dexampleree Celsius and a maximum voltage of 600V. This terminal ring suitable for professional or industrial use.

Insulated

Superior quality ring terminal

UL certified according to E502427

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy