RND, RND 465 Insulated Bootlace Ferrule, 14 mm Pin Length, 4.8 mm Pin Diameter, Yellow from 12 AWG to 12 AWG Wire Size
- RS Stock No.:
- 492-533
- Distrelec Article No.:
- 303-88-993
- Mfr. Part No.:
- RND 465-01379
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-533
- Distrelec Article No.:
- 303-88-993
- Mfr. Part No.:
- RND 465-01379
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.8mm | |
| Insulation Material | Polyamide | |
| Colour | Yellow | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 26mm | |
| Series | RND 465 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.8mm | ||
Insulation Material Polyamide | ||
Colour Yellow | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 26mm | ||
Series RND 465 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Tin Plated Copper | ||
- COO (Country of Origin):
- CN
The RND Twin Cord End Terminal is designed for seamless connectivity and reliability in electrical applications. Crafted from high-quality tin-plated copper tube, it ensures excellent conductivity and corrosion resistance. Its polyamide insulation adds an extra layer of protection, allowing it to withstand demanding operating conditions. With a maximum temperature of 105 °C and a voltage capacity of up to 600 V, this product maximises performance while maintaining safety standards. The compact design, complemented by precisely engineered dimensions, enhances its compatibility with various wire sizes, making it an essential component for professional electricians and DIY enthusiasts alike. Experience a robust and efficient solution with this expertly crafted terminal.
Maximises current flow efficiency with a safe rating up to 50 A
Built to withstand harsh conditions with a high-temperature tolerance
Compact dimensions facilitate easy installation in tight spaces
Related links
- RND 14 mm Pin Length Red to 1.5 AWG Wire Size
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- RND 14 mm Pin Length White to 0.5 AWG Wire Size
- RND 14 mm Pin Length Red to 1 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RND 12 mm Pin Length Violet from 26 AWG to 250 AWG Wire Size
- RND 10 mm Pin Length Turquoise to 0.34 AWG Wire Size
