JST, FV5 Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow

Subtotal (1 pack of 100 units)*

€16.10

(exc. VAT)

€19.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 30 December 2026
  • Plus 3,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.161€16.10

*price indicative

RS Stock No.:
283-5925
Distrelec Article No.:
302-61-919
Mfr. Part No.:
FV5.5-6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

FV5

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

12mm

Inner Ring Diameter

6.4mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Overall Length

32.5mm

Stud Size

M6

Colour

Yellow

Contact Material

Copper

Thickness

1mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

75°C

COO (Country of Origin):
JP
The Ring Terminal is a versatile and high-quality product designed to meet user's electrical needs. With its innovative technology and reliable performance, this product is a must-have for any electrical project.

Equipped with advanced technology for superior performance

Durable construction for long-lasting use

Compact design for easy installation and space-saving

High efficiency to save energy and reduce costs

Versatile applications for a wide range of electrical projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy