Molex, 19073 Insulated Ring Terminal, M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 box of 500 units)*

€327.50

(exc. VAT)

€403.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500€0.655€327.50-
1000 - 1500€0.614€307.006%
2000 +€0.591€295.509%

*price indicative

RS Stock No.:
287-2229
Mfr. Part No.:
190730188
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19073

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

13.72mm

Inner Ring Diameter

6.73mm

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

12AWG

Overall Length

31.95mm

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Standards/Approvals

REACH, IPC 1752A Class C, RoHS, E32244, IEC-62474

COO (Country of Origin):
US
The Molex Avikrimp Ring Tongue Terminal is a high-quality solderless terminal designed for 10 to 12 AWG wire and features a stud size of 1/4 inch (M6). With a length of 31.95mm, this terminal provides a secure and reliable connection. The yellow color of the terminal aids in easy identification. Its type II insulation prevents electrical mishaps and ensures safety. The Avikrimp Ring Tongue Terminal is ideal for various applications that require a sturdy and efficient electrical connection.

Length of 31.95mm

Yellow color for easy identification

Type II insulation for safety

Provides a secure and reliable connection

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy