MECATRACTION, MB Uninsulated Ring Terminal, M5 Stud Size, Silver
- RS Stock No.:
- 284-6405
- Mfr. Part No.:
- MB1,5-5
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€15.14
(exc. VAT)
€18.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €15.14 | €0.151 |
*price indicative
- RS Stock No.:
- 284-6405
- Mfr. Part No.:
- MB1,5-5
- Manufacturer:
- MECATRACTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | MB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.7mm | |
| Stud Size | M5 | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series MB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.7mm | ||
Stud Size M5 | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MECATRACTION bare silver-brazed crimp terminals are made of tinned electrolytic copper for optimal conductivity and corrosion resistance.
Cross sectional area 0.25 to 1.5 mm²
