NEMIQ Uninsulated Crimp Terminal, M8 Stud Size
- RS Stock No.:
- 288-4273
- Distrelec Article No.:
- 301-80-531
- Mfr. Part No.:
- 6-8
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€28.40
(exc. VAT)
€34.90
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.284 | €28.40 |
*price indicative
- RS Stock No.:
- 288-4273
- Distrelec Article No.:
- 301-80-531
- Mfr. Part No.:
- 6-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13mm | |
| Inner Ring Diameter | 8.5mm | |
| Overall Length | 29mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13mm | ||
Inner Ring Diameter 8.5mm | ||
Overall Length 29mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The Copper tube lugs designed specifically for the Nordic market. Crafted from 99.9 percent pure copper, these lugs ensure optimal conductivity. With a surface coating of greater than 4μ Sn, they offer enhanced durability and corrosion resistance. Capable of withstanding temperatures of up to 200 degree Celsius. Each lug is inscribed with markings for easy identification and compatibility.
For stranded wires
CE approved
Related links
- NEMIQ M8 Stud Size, Grey
- NEMIQ M8 Stud Size 6 AWG 6 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size
- NEMIQ M8 Stud Size
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
