NEMIQ, KRDIN Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 756-814
- Mfr. Part No.:
- KRDIN 120-8
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 25 units)*
€175.01
(exc. VAT)
€215.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.01 | €7.00 |
*price indicative
- RS Stock No.:
- 756-814
- Mfr. Part No.:
- KRDIN 120-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 15.5mm | |
| Outer Ring Diameter | 21mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 4.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 15.5mm | ||
Outer Ring Diameter 21mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 4.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug offers a reliable connection for Class 2 and Class 5 conductors, designed for secure and efficient electrical installations, ensuring robust performance in various applications.
Compatible with Class 2 and Class 5 conductors for versatile use
Features a ring shape flange with a single mounting hole for easy installation
Made from copper with tinned surface protection for enhanced durability
