NEMIQ, KRT Crimp Terminal, M8 Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 288-4678
- Distrelec Article No.:
- 301-80-560
- Mfr. Part No.:
- KRT 16-8
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€69.70
(exc. VAT)
€85.70
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.697 | €69.70 |
*price indicative
- RS Stock No.:
- 288-4678
- Distrelec Article No.:
- 301-80-560
- Mfr. Part No.:
- KRT 16-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Crimp Terminal | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 37mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Crimp Terminal | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 37mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.4mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The copper tube lug is designed for stranded and solid wires, meeting the requirements according to DIN 46235. Made of 99.9% pure copper with a surface coating of 4μ Sn, this lug can withstand temperatures up to 200°C (392º F). The inscriptions on the lug palm and neck provide easy identification of wire size and stud size.
High-quality materials ensure durability and longevity
Precise construction for reliable electrical connections
Versatile use in various applications
Compact size for easy installation
Designed for efficiency and performance
Related links
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Grey
