NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- RS Stock No.:
- 433-085
- Distrelec Article No.:
- 301-80-573
- Mfr. Part No.:
- KRT 95-10
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.01 |
*price indicative
- RS Stock No.:
- 433-085
- Distrelec Article No.:
- 301-80-573
- Mfr. Part No.:
- KRT 95-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 13.5mm | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size AWG | 3AWG | |
| Overall Length | 60mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 4.5mm | |
| Standards/Approvals | DNV, CE | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 13.5mm | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size AWG 3AWG | ||
Overall Length 60mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 4.5mm | ||
Standards/Approvals DNV, CE | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable lug KRT 95mm² M10 is designed for secure crimping, with the requirement that neck inscription and die markings must conform when using hexagon dies.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
