Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M10 Stud Size

Image representative of range

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€23.78

(exc. VAT)

€29.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 16 November 2026
  • Plus 900 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€2.378€23.78-
50 - 240€2.178€21.788%
250 - 740€2.041€20.4114%
750 - 1490€1.948€19.4818%
1500 +€1.871€18.7121%

*price indicative

RS Stock No.:
398-2034
Mfr. Part No.:
6R10
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Lug

Series

Tubular cable lugs, Cu, standard version with/without viewing hole

Insulation

Non-insulated

Outer Ring Diameter

20mm

Inner Ring Diameter

10mm

Overall Length

51mm

Stud Size

M10

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

50mm²

Maximum Wire Size mm²

50mm²

Klauke® Tubular Terminals


Tubular terminals without inspection hole

Material: E-Cu tubing

Electro tin-plated surface

For suitable tools, see stock no. 398-3043 or 398-2270

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy