Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 398-2141
- Mfr. Part No.:
- 10R12
- Manufacturer:
- Klauke
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€63.22
(exc. VAT)
€77.76
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €6.322 | €63.22 |
| 50 - 240 | €5.797 | €57.97 |
| 250 - 740 | €5.437 | €54.37 |
| 750 - 1490 | €5.191 | €51.91 |
| 1500 + | €4.963 | €49.63 |
*price indicative
- RS Stock No.:
- 398-2141
- Mfr. Part No.:
- 10R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs, Cu, standard version with/without viewing hole | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 16.5mm | |
| Overall Length | 72mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 150mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs, Cu, standard version with/without viewing hole | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 16.5mm | ||
Overall Length 72mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 150mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 150mm² | ||
- COO (Country of Origin):
- DE
Klauke® Tubular Terminals
Tubular terminals without inspection hole
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
