JST, R Uninsulated Ring Terminal, 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 602-7512
- Mfr. Part No.:
- 1.25-M4
- Manufacturer:
- JST
Get a bulk buy discount
Add 5 more to save €6.95
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.17 | €0.092 | - |
| 5 - 24 | €7.78 | €0.078 | €6.95 |
| 25 - 49 | €6.89 | €0.069 | €57.00 |
| 50 - 99 | €5.94 | €0.059 | €161.50 |
| 100 + | €5.07 | €0.051 | €410.00 |
*price indicative
- RS Stock No.:
- 602-7512
- Mfr. Part No.:
- 1.25-M4
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.4mm | |
| Stud Size | 4 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.4mm | ||
Stud Size 4 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
