JST, R Uninsulated Ring Terminal, 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 604-8200
- Mfr. Part No.:
- 3.5-R3
- Manufacturer:
- JST
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 604-8200
- Mfr. Part No.:
- 3.5-R3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 3.2mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17.8mm | |
| Stud Size | 3 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 5mm² | |
| Minimum Wire Size mm² | 3mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 3.2mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17.8mm | ||
Stud Size 3 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 5mm² | ||
Minimum Wire Size mm² 3mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 12 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
