RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 809-2322
- Distrelec Article No.:
- 304-26-084
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.782 | €19.55 |
| 125 - 600 | €0.665 | €16.63 |
| 625 + | €0.586 | €14.65 |
*price indicative
- RS Stock No.:
- 809-2322
- Distrelec Article No.:
- 304-26-084
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 34mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.6mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 34mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.6mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Tubular Ring Terminal Brown
- RS PRO Uninsulated Tubular Ring Terminal Silver
